9WPA0612P4G001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 350
Unit Price: 1 202,35000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WPA0612P4G001

DigiKey Part Number
1688-9WPA0612P4G001-ND
Manufacturer
Manufacturer Product Number
9WPA0612P4G001
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.0dB(A)
Mfr
Power (Watts)
11.16 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.930A
Width
25.00mm
Voltage Range
10.8 ~ 13.2VDC
Air Flow
53.7 CFM (1.50m³/min)
Material - Frame
Plastic
Static Pressure
1.440 in H2O (358.7 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Base Product Number
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WPA0612P4G0011Sanyo Denki America Inc.3501688-9WPA0612P4G0011-ND1 202,35000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 100,51000 Kč1 100,51 Kč
10880,25700 Kč8 802,57 Kč
25800,51080 Kč20 012,77 Kč
80722,06875 Kč57 765,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 100,51000 Kč
Unit Price with VAT:1 331,61710 Kč