
9W2TM24P4G001 | |
|---|---|
DigiKey Part Number | 1688-9W2TM24P4G001-ND |
Manufacturer | |
Manufacturer Product Number | 9W2TM24P4G001 |
Description | FAN IMP MTRZD 100X25MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 100mm Dia Ball 71.7 CFM (2.01m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 25.00mm | |
Air Flow | 71.7 CFM (2.01m³/min) | |
Static Pressure | 2.840 in H2O (708.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.700A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 364,37000 Kč | 2 364,37 Kč |
| 20 | 1 749,20700 Kč | 34 984,14 Kč |
| 40 | 1 626,12175 Kč | 65 044,87 Kč |
| 60 | 1 623,40783 Kč | 97 404,47 Kč |
| Unit Price without VAT: | 2 364,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 860,88770 Kč |











