



9TN48P1H01 | |
|---|---|
DigiKey Part Number | 1688-1799-ND |
Manufacturer | |
Manufacturer Product Number | 9TN48P1H01 |
Description | FAN AXIAL 150X35MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 150mm Dia Ball 135.0 CFM (3.78m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TN48P1H01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 150mm Dia | |
Width | 35.00mm | |
Air Flow | 135.0 CFM (3.78m³/min) | |
Static Pressure | 1.570 in H2O (391.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 15.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 36 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,89000 Kč | 1 823,89 Kč |
| 10 | 1 453,25100 Kč | 14 532,51 Kč |
| 30 | 1 295,63967 Kč | 38 869,19 Kč |
| 50 | 1 232,84300 Kč | 61 642,15 Kč |
| Unit Price without VAT: | 1 823,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 206,90690 Kč |



