
109-1104H | |
|---|---|
DigiKey Part Number | 109-1104H-ND |
Manufacturer | |
Manufacturer Product Number | 109-1104H |
Description | 150MM ROUND FAN GUARD BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150mm Dia Fan Finger Guard Nickel, Chrome Plated 7 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1104H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 7 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 149,68447 Kč | 14 070,34 Kč |
| Unit Price without VAT: | 149,68447 Kč |
|---|---|
| Unit Price with VAT: | 181,11821 Kč |



