Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 226.0 CFM (6.33m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 226.0 CFM (6.33m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9TJ24P0H61

DigiKey Part Number
1688-1995-ND
Manufacturer
Manufacturer Product Number
9TJ24P0H61
Description
FAN IMP MTRZD 133X91MM 24VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 226.0 CFM (6.33m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9TJ24P0H61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 133mm Dia
Width
91.00mm
Air Flow
226.0 CFM (6.33m³/min)
Static Pressure
1.590 in H2O (396.1 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
61.0dB(A)
Power (Watts)
28.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1.5 lbs (680.4 g)
Current Rating (Amps)
1.20A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 145,71000 Kč3 145,71 Kč
122 450,53667 Kč29 406,44 Kč
362 197,96556 Kč79 126,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 145,71000 Kč
Unit Price with VAT:3 806,30910 Kč