
109-1069 | |
|---|---|
DigiKey Part Number | 1688-1891-ND |
Manufacturer | |
Manufacturer Product Number | 109-1069 |
Description | INLET 9TJ48P0H01 9W1TJ48P0H61 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 133mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | 109-1069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 133mm Dia | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,23000 Kč | 274,23 Kč |
| 10 | 222,01200 Kč | 2 220,12 Kč |
| 25 | 202,45440 Kč | 5 061,36 Kč |
| 50 | 188,44860 Kč | 9 422,43 Kč |
| 100 | 175,24090 Kč | 17 524,09 Kč |
| 250 | 166,40916 Kč | 41 602,29 Kč |
| Unit Price without VAT: | 274,23000 Kč |
|---|---|
| Unit Price with VAT: | 331,81830 Kč |




