



9S0612H4011 | |
|---|---|
DigiKey Part Number | 1688-1738-ND |
Manufacturer | |
Manufacturer Product Number | 9S0612H4011 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0612H4011 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.122 lb (55.34 g) |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 20.5 CFM (0.574m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025V-138-220-20 | Same Sky (Formerly CUI Devices) | 160 | CFM-6025V-138-220-20-ND | 213,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 10 | 271,69300 Kč | 2 716,93 Kč |
| 25 | 247,63360 Kč | 6 190,84 Kč |
| 80 | 219,36613 Kč | 17 549,29 Kč |
| 160 | 206,30538 Kč | 33 008,86 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |












