Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads
9S0612H401
9S0612H401
Summary of SanAce Cooling Systems

9S0612H401

DigiKey Part Number
1688-1737-ND
Manufacturer
Manufacturer Product Number
9S0612H401
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S0612H401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
20.5 CFM (0.574m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
24.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.122 lb (55.34 g)
Current Rating (Amps)
0.110A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1336,39000 Kč336,39 Kč
10271,69300 Kč2 716,93 Kč
25247,63360 Kč6 190,84 Kč
80219,36613 Kč17 549,29 Kč
160206,30538 Kč33 008,86 Kč
Manufacturers Standard Package
Unit Price without VAT:336,39000 Kč
Unit Price with VAT:407,03190 Kč