
9RA1248G1001 | |
|---|---|
DigiKey Part Number | 1688-9RA1248G1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248G1001 |
Description | 120X38MM 48VDC . TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 141.0 CFM (3.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 8.6 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.160A |
Air Flow 141.0 CFM (3.95m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.542 in H2O (135.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248G10011 | Sanyo Denki America Inc. | 19 | 1688-9RA1248G10011-ND | 1 062,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,08000 Kč | 1 062,08 Kč |
| 21 | 786,89524 Kč | 16 524,80 Kč |
| 42 | 731,74024 Kč | 30 733,09 Kč |
| 63 | 701,15317 Kč | 44 172,65 Kč |
| 105 | 695,29581 Kč | 73 006,06 Kč |
| Unit Price without VAT: | 1 062,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 285,11680 Kč |










