
9RA0612H4001 | |
|---|---|
DigiKey Part Number | 1688-9RA0612H4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0612H4001 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.1 CFM (0.535m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 26.0dB(A) |
Series | Power (Watts) 840 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 19.1 CFM (0.535m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 10 | 342,56100 Kč | 3 425,61 Kč |
| 25 | 312,06400 Kč | 7 801,60 Kč |
| 80 | 276,34675 Kč | 22 107,74 Kč |
| 160 | 264,04988 Kč | 42 247,98 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |











