
9LG1224F1D001 | |
|---|---|
DigiKey Part Number | 1688-2407-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1224F1D001 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Power (Watts) 4.56 W |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Material - Frame Aluminum |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 981,72000 Kč | 2 981,72 Kč |
| 21 | 2 190,99143 Kč | 46 010,82 Kč |
| 42 | 2 076,44214 Kč | 87 210,57 Kč |
| Unit Price without VAT: | 2 981,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 607,88120 Kč |












