



9LG0912P4G001 | |
|---|---|
DigiKey Part Number | 9LG0912P4G001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0912P4G001 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 68.2 CFM (1.91m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9LG0912P4G001 Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.300A |
Air Flow 68.2 CFM (1.91m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 1 537,20357 Kč | 43 041,70 Kč |
| Unit Price without VAT: | 1 537,20357 Kč |
|---|---|
| Unit Price with VAT: | 1 860,01632 Kč |




