9HV0924P4G0011 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 397,74412 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 118.0 CFM (3.30m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HV0924P4G0011

DigiKey Part Number
1688-9HV0924P4G0011-ND
Manufacturer
Manufacturer Product Number
9HV0924P4G0011
Description
FAN AXIAL 92X25.2MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 118.0 CFM (3.30m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
56.0dB(A)
Series
Power (Watts)
14.64 W
Packaging
Bulk
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
cURus, TUV
Width
25.20mm
Current Rating (Amps)
0.610A
Air Flow
118.0 CFM (3.30m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
1.120 in H2O (279.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-9225BG-270-585-22Same Sky (Formerly CUI Devices)02223-CFM-9225BG-270-585-22-ND397,74412 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 177,15000 Kč1 177,15 Kč
10941,00400 Kč9 410,04 Kč
28845,57429 Kč23 676,08 Kč
56786,10518 Kč44 021,89 Kč
112775,35116 Kč86 839,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 177,15000 Kč
Unit Price with VAT:1 424,35150 Kč