
9HV0924P1G001 | |
|---|---|
DigiKey Part Number | 1688-9HV0924P1G001-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0924P1G001 |
Description | 92X38MM 24V, HIGH PERF. GUIDE VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 180.0 CFM (5.04m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 72.0dB(A) |
Series | Power (Watts) 60 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 2.50A |
Air Flow 180.0 CFM (5.04m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 4.420 in H2O (1100.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 801,84000 Kč | 1 801,84 Kč |
| 10 | 1 435,84300 Kč | 14 358,43 Kč |
| 28 | 1 289,47214 Kč | 36 105,22 Kč |
| 56 | 1 217,09661 Kč | 68 157,41 Kč |
| Unit Price without VAT: | 1 801,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,22640 Kč |









