
9HV0912P4G0011 | |
|---|---|
DigiKey Part Number | 1688-9HV0912P4G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0912P4G0011 |
Description | FAN AXIAL 92X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 118.0 CFM (3.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.20mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 1.120 in H2O (279.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 14.76 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.23A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,16000 Kč | 1 083,16 Kč |
| 10 | 881,40100 Kč | 8 814,01 Kč |
| 28 | 797,75179 Kč | 22 337,05 Kč |
| 56 | 790,11536 Kč | 44 246,46 Kč |
| Unit Price without VAT: | 1 083,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,62360 Kč |









