9GV1224P4G011 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 101
Unit Price: 873,73000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 253
Unit Price: 873,73000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 171.0 CFM (4.79m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV1224P4G011

DigiKey Part Number
9GV1224P4G011-ND
Manufacturer
Manufacturer Product Number
9GV1224P4G011
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 171.0 CFM (4.79m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1224P4G011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Mfr
Power (Watts)
20.16 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.573 lb (260.00 g)
Width
25.40mm
Current Rating (Amps)
0.840A
Air Flow
171.0 CFM (4.79m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.900 in H2O (224.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BF-253-577-22Same Sky (Formerly CUI Devices)1012223-CFM-A225BF-253-577-22-ND873,73000 KčSimilar
CFM-A225BF-258-597-22Same Sky (Formerly CUI Devices)2532223-CFM-A225BF-258-597-22-ND873,73000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
301 099,68633 Kč32 990,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 099,68633 Kč
Unit Price with VAT:1 330,62046 Kč