
CFM-A225BF-253-577-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225BF-253-577-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225BF-253-577-22 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 169.5 CFM (4.75m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A225BF-253-577-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 57.8dB(A) |
Series | Power (Watts) 19.44 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 1.08A |
Air Flow 169.5 CFM (4.75m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.820 in H2O (204.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,73000 Kč | 873,73 Kč |
| 10 | 700,13600 Kč | 7 001,36 Kč |
| 30 | 624,90733 Kč | 18 747,22 Kč |
| 60 | 581,00067 Kč | 34 860,04 Kč |
| 120 | 565,63367 Kč | 67 876,04 Kč |
| Unit Price without VAT: | 873,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,21330 Kč |

