



9GV0648P1H03 | |
|---|---|
DigiKey Part Number | 1688-1658-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0648P1H03 |
Description | FAN AXIAL 60X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 76.0 CFM (2.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0648P1H03 Models |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 24 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 0.500A |
Air Flow 76.0 CFM (2.13m³/min) | Voltage Range 38 ~ 57VDC |
Static Pressure 2.480 in H2O (617.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,88000 Kč | 754,88 Kč |
| 10 | 605,54000 Kč | 6 055,40 Kč |
| 25 | 551,01280 Kč | 13 775,32 Kč |
| 90 | 484,52889 Kč | 43 607,60 Kč |
| Unit Price without VAT: | 754,88000 Kč |
|---|---|
| Unit Price with VAT: | 913,40480 Kč |












