



9GL1224H102 | |
|---|---|
DigiKey Part Number | 1688-1627-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1224H102 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1224H102 Models |
Category | Power (Watts) 5.28 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.816 lb (370.13 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.220A |
Width 38.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 99.0 CFM (2.77m³/min) | Material - Frame Aluminum |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 39.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| 21 | 731,69048 Kč | 15 365,50 Kč |
| 42 | 680,43524 Kč | 28 578,28 Kč |
| 63 | 651,99460 Kč | 41 075,66 Kč |
| 105 | 643,32676 Kč | 67 549,31 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |










