Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 134.3 CFM (3.76m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 134.3 CFM (3.76m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA1224G40011

DigiKey Part Number
1688-1876-ND
Manufacturer
Manufacturer Product Number
9GA1224G40011
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 134.3 CFM (3.76m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA1224G40011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
134.3 CFM (3.76m³/min)
Static Pressure
1.470 in H2O (366.2 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
57.0dB(A)
Power (Watts)
11.28 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.617 lb (280.00 g)
Current Rating (Amps)
0.470A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 552,59000 Kč1 552,59 Kč
101 238,48300 Kč12 384,83 Kč
301 104,38267 Kč33 131,48 Kč
601 039,40100 Kč62 364,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 552,59000 Kč
Unit Price with VAT:1 878,63390 Kč