



9GA0912P1H031 | |
|---|---|
DigiKey Part Number | 1688-1605-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0912P1H031 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 141.2 CFM (3.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0912P1H031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 141.2 CFM (3.95m³/min) | |
Static Pressure | 2.010 in H2O (500.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 25.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 2.1A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,32000 Kč | 1 029,32 Kč |
| 10 | 823,73100 Kč | 8 237,31 Kč |
| 28 | 740,35214 Kč | 20 729,86 Kč |
| 56 | 688,31821 Kč | 38 545,82 Kč |
| 112 | 672,72339 Kč | 75 345,02 Kč |
| Unit Price without VAT: | 1 029,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,47720 Kč |









