



9GA0624P6G001 | |
|---|---|
DigiKey Part Number | 1688-1576-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624P6G001 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 31.1 CFM (0.871m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0624P6G001 Models |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.154 lb (69.85 g) |
Width 20.00mm | Current Rating (Amps) 0.120A |
Air Flow 31.1 CFM (0.871m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,05000 Kč | 485,05 Kč |
| 10 | 390,60500 Kč | 3 906,05 Kč |
| 25 | 355,74800 Kč | 8 893,70 Kč |
| 50 | 330,93680 Kč | 16 546,84 Kč |
| 100 | 307,66270 Kč | 30 766,27 Kč |
| 300 | 303,68357 Kč | 91 105,07 Kč |
| Unit Price without VAT: | 485,05000 Kč |
|---|---|
| Unit Price with VAT: | 586,91050 Kč |
















