9GA0612P1J03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 73
Unit Price: 593,61000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0612P1J03

DigiKey Part Number
1688-1567-ND
Manufacturer
Manufacturer Product Number
9GA0612P1J03
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0612P1J03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
62.0 CFM (1.74m³/min)
Static Pressure
3.290 in H2O (820.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
63.0dB(A)
Power (Watts)
18 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
1.5A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1593,61000 Kč593,61 Kč
10477,15900 Kč4 771,59 Kč
25434,39000 Kč10 859,75 Kč
90379,79078 Kč34 181,17 Kč
180375,86422 Kč67 655,56 Kč
Manufacturers Standard Package
Unit Price without VAT:593,61000 Kč
Unit Price with VAT:718,26810 Kč