



9GA0612H9001 | |
|---|---|
DigiKey Part Number | 1688-1563-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612H9001 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.6 CFM (0.493m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612H9001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 17.6 CFM (0.493m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,53000 Kč | 407,53 Kč |
| 10 | 334,29500 Kč | 3 342,95 Kč |
| 25 | 306,55520 Kč | 7 663,88 Kč |
| 50 | 286,56620 Kč | 14 328,31 Kč |
| 100 | 279,43880 Kč | 27 943,88 Kč |
| Unit Price without VAT: | 407,53000 Kč |
|---|---|
| Unit Price with VAT: | 493,11130 Kč |












