



9G0948M2021 | |
|---|---|
DigiKey Part Number | 1688-1459-ND |
Manufacturer | |
Manufacturer Product Number | 9G0948M2021 |
Description | FAN AXIAL 92X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0948M2021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 42.4 CFM (1.19m³/min) | |
Static Pressure | 0.108 in H2O (27.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 25.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,11000 Kč | 667,11 Kč |
| 10 | 535,72200 Kč | 5 357,22 Kč |
| 32 | 475,19781 Kč | 15 206,33 Kč |
| 64 | 441,84063 Kč | 28 277,80 Kč |
| 128 | 425,20953 Kč | 54 426,82 Kč |
| Unit Price without VAT: | 667,11000 Kč |
|---|---|
| Unit Price with VAT: | 807,20310 Kč |








