Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0924H102

DigiKey Part Number
1688-1454-ND
Manufacturer
Manufacturer Product Number
9G0924H102
Description
FAN AXIAL 92X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0924H102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
90.0 CFM (2.52m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.300A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 629
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1498,49000 Kč498,49 Kč
10401,37700 Kč4 013,77 Kč
28361,25571 Kč10 115,16 Kč
56336,00929 Kč18 816,52 Kč
112312,60777 Kč35 012,07 Kč
Manufacturers Standard Package
Unit Price without VAT:498,49000 Kč
Unit Price with VAT:603,17290 Kč