Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads
9G0924G1011
9G0924G1011
Summary of SanAce Cooling Systems

9G0924G1011

DigiKey Part Number
1688-1450-ND
Manufacturer
Manufacturer Product Number
9G0924G1011
Description
FAN AXIAL 92X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0924G1011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.0dB(A)
Mfr
Power (Watts)
13.2 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.397 lb (180.08 g)
Width
38.00mm
Current Rating (Amps)
0.550A
Air Flow
110.0 CFM (3.08m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.602 in H2O (149.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFB0924EHE-F00Delta Electronics0603-PFB0924EHE-F00-ND558,02186 KčSimilar
In-Stock: 466
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1737,03000 Kč737,03 Kč
10591,36700 Kč5 913,67 Kč
28531,82679 Kč14 891,15 Kč
56494,52536 Kč27 693,42 Kč
112472,45500 Kč52 914,96 Kč
Manufacturers Standard Package
Unit Price without VAT:737,03000 Kč
Unit Price with VAT:891,80630 Kč