Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.47m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.47m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0924A2D01

DigiKey Part Number
9G0924A2D01-ND
Manufacturer
Manufacturer Product Number
9G0924A2D01
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.47m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0924A2D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
7.2 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.375 lb (170.1 g)
Width
32.00mm
Current Rating (Amps)
0.300A
Air Flow
88.3 CFM (2.47m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.462 in H2O (115.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1726,95000 Kč726,95 Kč
10583,34500 Kč5 833,45 Kč
32517,35781 Kč16 555,45 Kč
64481,02484 Kč30 785,59 Kč
128465,63063 Kč59 600,72 Kč
Manufacturers Standard Package
Unit Price without VAT:726,95000 Kč
Unit Price with VAT:879,60950 Kč