9A0924S4021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9A0924S4021
9G0924A202
9G0924A202

9G0924A202

DigiKey Part Number
1688-1448-ND
Manufacturer
Manufacturer Product Number
9G0924A202
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0924A202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
88.3 CFM (2.47m³/min)
Static Pressure
0.462 in H2O (115.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
44.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.300A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1680,72000 Kč680,72 Kč
10556,01500 Kč5 560,15 Kč
32497,20563 Kč15 910,58 Kč
64484,54156 Kč31 010,66 Kč
Manufacturers Standard Package
Unit Price without VAT:680,72000 Kč
Unit Price with VAT:823,67120 Kč