



9G0912P2G03 | |
|---|---|
DigiKey Part Number | 1688-1446-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912P2G03 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912P2G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.880A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,62000 Kč | 854,62 Kč |
| 10 | 684,89200 Kč | 6 848,92 Kč |
| 32 | 607,20969 Kč | 19 430,71 Kč |
| 64 | 564,52797 Kč | 36 129,79 Kč |
| 128 | 552,50984 Kč | 70 721,26 Kč |
| Unit Price without VAT: | 854,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,09020 Kč |








