San Ace 60-3 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 60-3 Wire
9G0624S101
9G0624S101

9G0624S101

DigiKey Part Number
1688-1420-ND
Manufacturer
Manufacturer Product Number
9G0624S101
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
1.486 in H2O (370.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
56.0dB(A)
Power (Watts)
16.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.700A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1456,39000 Kč456,39 Kč
10374,12800 Kč3 741,28 Kč
25343,02000 Kč8 575,50 Kč
90318,31711 Kč28 648,54 Kč
Manufacturers Standard Package
Unit Price without VAT:456,39000 Kč
Unit Price with VAT:552,23190 Kč