



9G0624G1011 | |
|---|---|
DigiKey Part Number | 1688-1416-ND |
Manufacturer | |
Manufacturer Product Number | 9G0624G1011 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 1.747 in H2O (435.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 20.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,22000 Kč | 434,22 Kč |
| 10 | 355,90700 Kč | 3 559,07 Kč |
| 25 | 326,30480 Kč | 8 157,62 Kč |
| 90 | 298,82500 Kč | 26 894,25 Kč |
| Unit Price without VAT: | 434,22000 Kč |
|---|---|
| Unit Price with VAT: | 525,40620 Kč |












