Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0612G101

DigiKey Part Number
1688-1409-ND
Manufacturer
Manufacturer Product Number
9G0612G101
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Mfr
Power (Watts)
18.5 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.243 lb (110.22 g)
Width
38.00mm
Current Rating (Amps)
1.54A
Air Flow
65.0 CFM (1.82m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
1.747 in H2O (435.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0612K101Sanyo Denki America Inc.09GA0612K101-ND357,66122 KčMFR Recommended
In-Stock: 60
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1447,68000 Kč447,68 Kč
10360,74600 Kč3 607,46 Kč
25328,59360 Kč8 214,84 Kč
90287,38333 Kč25 864,50 Kč
180279,01094 Kč50 221,97 Kč
Manufacturers Standard Package
Unit Price without VAT:447,68000 Kč
Unit Price with VAT:541,69280 Kč