

9BMB12S201 | |
|---|---|
DigiKey Part Number | 1688-2099-ND |
Manufacturer | |
Manufacturer Product Number | 9BMB12S201 |
Description | FAN BLOWER 97.1X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 43.1 CFM (1.21m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BMB12S201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 43.1 CFM (1.21m³/min) | |
Static Pressure | 2.450 in H2O (610.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,26000 Kč | 734,26 Kč |
| 10 | 616,04700 Kč | 6 160,47 Kč |
| Unit Price without VAT: | 734,26000 Kč |
|---|---|
| Unit Price with VAT: | 888,45460 Kč |




