SanCooler93-3-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9A0924G4D01

DigiKey Part Number
9A0924G4D01-ND
Manufacturer
Manufacturer Product Number
9A0924G4D01
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 62.1 CFM (1.74m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0924G4D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
62.1 CFM (1.74m³/min)
Static Pressure
0.267 in H2O (66.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
43.0dB(A)
Power (Watts)
4.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.190A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1310,07000 Kč310,07 Kč
10254,97900 Kč2 549,79 Kč
28231,43714 Kč6 480,24 Kč
56216,37143 Kč12 116,80 Kč
112209,71063 Kč23 487,59 Kč
Manufacturers Standard Package
Unit Price without VAT:310,07000 Kč
Unit Price with VAT:375,18470 Kč