
489-1635-L10 | |
|---|---|
DigiKey Part Number | 1688-2265-ND |
Manufacturer | |
Manufacturer Product Number | 489-1635-L10 |
Description | FAN CORD 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | HVFF0.75², SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | CSA, UL | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,96000 Kč | 283,96 Kč |
| 10 | 233,78100 Kč | 2 337,81 Kč |
| 25 | 214,56680 Kč | 5 364,17 Kč |
| 50 | 200,66540 Kč | 10 033,27 Kč |
| 100 | 191,29190 Kč | 19 129,19 Kč |
| Unit Price without VAT: | 283,96000 Kč |
|---|---|
| Unit Price with VAT: | 343,59160 Kč |










