



109R0624J401 | |
|---|---|
DigiKey Part Number | 1688-1261-ND |
Manufacturer | |
Manufacturer Product Number | 109R0624J401 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0624J401 Models |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.240A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.622 in H2O (155.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0624J4001 | Sanyo Denki America Inc. | 0 | 1688-9RA0624J4001-ND | 425,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,24000 Kč | 413,24 Kč |
| 10 | 333,28000 Kč | 3 332,80 Kč |
| 25 | 303,62280 Kč | 7 590,57 Kč |
| 80 | 268,88463 Kč | 21 510,77 Kč |
| 160 | 256,43806 Kč | 41 030,09 Kč |
| Unit Price without VAT: | 413,24000 Kč |
|---|---|
| Unit Price with VAT: | 500,02040 Kč |












