



109R0624H401 | |
|---|---|
DigiKey Part Number | 1688-1257-ND |
Manufacturer | |
Manufacturer Product Number | 109R0624H401 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0624H401 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 18.7 CFM (0.524m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.161 in H2O (40.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0624H4001 | Sanyo Denki America Inc. | 32 | 1688-9RA0624H4001-ND | 425,00000 Kč | MFR Recommended |
| 109R0624H4011 | Sanyo Denki America Inc. | 43 | 109R0624H4011-ND | 364,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,95000 Kč | 364,95 Kč |
| 10 | 294,68600 Kč | 2 946,86 Kč |
| 25 | 268,53920 Kč | 6 713,48 Kč |
| 80 | 237,85488 Kč | 19 028,39 Kč |
| 160 | 224,94106 Kč | 35 990,57 Kč |
| Unit Price without VAT: | 364,95000 Kč |
|---|---|
| Unit Price with VAT: | 441,58950 Kč |












