109R0624D4D01 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 276,34675 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0624D4D01

DigiKey Part Number
1688-1922-ND
Manufacturer
Manufacturer Product Number
109R0624D4D01
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0624D4D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
37.0dB(A)
Mfr
Power (Watts)
2.88 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.120A
Air Flow
25.4 CFM (0.711m³/min)
Voltage Range
12 ~ 27.6VDC
Static Pressure
0.295 in H2O (73.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0624G4D001Sanyo Denki America Inc.01688-9RA0624G4D001-ND276,34675 KčMFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1364,95000 Kč364,95 Kč
10294,68600 Kč2 946,86 Kč
25268,53920 Kč6 713,48 Kč
80237,85488 Kč19 028,39 Kč
160224,94106 Kč35 990,57 Kč
Manufacturers Standard Package
Unit Price without VAT:364,95000 Kč
Unit Price with VAT:441,58950 Kč