



109R0612M402 | |
|---|---|
DigiKey Part Number | 1688-1244-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612M402 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0612M402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 20.0dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,85000 Kč | 325,85 Kč |
| 10 | 267,94500 Kč | 2 679,45 Kč |
| 25 | 245,83040 Kč | 6 145,76 Kč |
| 80 | 221,02500 Kč | 17 682,00 Kč |
| Unit Price without VAT: | 325,85000 Kč |
|---|---|
| Unit Price with VAT: | 394,27850 Kč |

















