



109R0605M401 | |
|---|---|
DigiKey Part Number | 1688-1225-ND |
Manufacturer | |
Manufacturer Product Number | 109R0605M401 |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0605M401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 20.0dB(A) | |
Power (Watts) | 650 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,80000 Kč | 348,80 Kč |
| 10 | 286,70100 Kč | 2 867,01 Kč |
| 25 | 263,04080 Kč | 6 576,02 Kč |
| 80 | 239,93050 Kč | 19 194,44 Kč |
| Unit Price without VAT: | 348,80000 Kč |
|---|---|
| Unit Price with VAT: | 422,04800 Kč |











