Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0624J701

DigiKey Part Number
1688-1171-ND
Manufacturer
Manufacturer Product Number
109P0624J701
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0624J701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
21.5 CFM (0.602m³/min)
Static Pressure
0.347 in H2O (86.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
44.0dB(A)
Power (Watts)
3.36 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.133 lb (60.33 g)
Current Rating (Amps)
0.140A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1322,70000 Kč322,70 Kč
10265,23000 Kč2 652,30 Kč
25243,35480 Kč6 083,87 Kč
50227,55060 Kč11 377,53 Kč
100218,65690 Kč21 865,69 Kč
Manufacturers Standard Package
Unit Price without VAT:322,70000 Kč
Unit Price with VAT:390,46700 Kč