



109P0612B702 | |
|---|---|
DigiKey Part Number | 1688-1914-ND |
Manufacturer | |
Manufacturer Product Number | 109P0612B702 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 7.4 CFM (0.207m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0612B702 Models |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.133 lb (60.33 g) |
Width 15.00mm | Current Rating (Amps) 0.050A |
Air Flow 7.4 CFM (0.207m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.047 in H2O (11.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,86000 Kč | 316,86 Kč |
| 10 | 256,07100 Kč | 2 560,71 Kč |
| 25 | 233,43040 Kč | 5 835,76 Kč |
| 50 | 217,24960 Kč | 10 862,48 Kč |
| 100 | 202,00500 Kč | 20 200,50 Kč |
| 300 | 193,70657 Kč | 58 111,97 Kč |
| Unit Price without VAT: | 316,86000 Kč |
|---|---|
| Unit Price with VAT: | 383,40060 Kč |











