



109P0524A702 | |
|---|---|
DigiKey Part Number | 1688-2065-ND |
Manufacturer | |
Manufacturer Product Number | 109P0524A702 |
Description | FAN AXIAL 52X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 52mm L x 52mm H Ball 13.2 CFM (0.370m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 2.64 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 52mm L x 52mm H | Weight 0.122 lb (55.34 g) |
Width 15.00mm | Current Rating (Amps) 0.110A |
Air Flow 13.2 CFM (0.370m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0524A7002 | Sanyo Denki America Inc. | 31 | 9GA0524A7002-ND | 447,68000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,98000 Kč | 310,98 Kč |
| 10 | 251,51400 Kč | 2 515,14 Kč |
| 25 | 229,28120 Kč | 5 732,03 Kč |
| Unit Price without VAT: | 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 376,28580 Kč |




