
109-149 | |
|---|---|
DigiKey Part Number | 109-149-ND |
Manufacturer | |
Manufacturer Product Number | 109-149 |
Description | FINGER GUARD 52MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 52mm Sq Fan Finger Guard Nickel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 52mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 67,90920 Kč | 13 649,75 Kč |
| Unit Price without VAT: | 67,90920 Kč |
|---|---|
| Unit Price with VAT: | 82,17013 Kč |




