Similar
Similar



109L1412M101 | |
|---|---|
DigiKey Part Number | 109L1412M101-ND |
Manufacturer | |
Manufacturer Product Number | 109L1412M101 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 117.0 CFM (3.28m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109L1412M101 Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.3 lbs (600.0 g) |
Width 38.00mm | Current Rating (Amps) 0.300A |
Air Flow 117.0 CFM (3.28m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.209 in H2O (52.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109P1412M101 | Sanyo Denki America Inc. | 24 | 1688-1217-ND | 2 324,27000 Kč | Similar |
| 9LG1412L1001 | Sanyo Denki America Inc. | 1 | 1688-2419-ND | 3 700,90000 Kč | Similar |




