



109E2024AS001 | |
|---|---|
DigiKey Part Number | 1688-2205-ND |
Manufacturer | |
Manufacturer Product Number | 109E2024AS001 |
Description | FAN AXIAL 200X70MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 200mm Dia Ball 317.8 CFM (8.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 200mm Dia | |
Width | 70.00mm | |
Air Flow | 317.8 CFM (8.90m³/min) | |
Static Pressure | 1.153 in H2O (287.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 45.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UR | |
Weight | 3.9 lbs (1.8 kg) | |
Current Rating (Amps) | 1.90A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 267,14000 Kč | 5 267,14 Kč |
| 12 | 4 090,58500 Kč | 49 087,02 Kč |
| 28 | 3 799,85071 Kč | 106 395,82 Kč |
| Unit Price without VAT: | 5 267,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 373,23940 Kč |




