
109-720 | |
|---|---|
DigiKey Part Number | 1688-2032-ND |
Manufacturer | |
Manufacturer Product Number | 109-720 |
Description | 200MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200mm Dia Fan Finger Guard Nickel, Chrome Plated 13 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 200mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 13 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 10 | 315,93600 Kč | 3 159,36 Kč |
| 25 | 287,87400 Kč | 7 196,85 Kč |
| 50 | 267,85040 Kč | 13 392,52 Kč |
| 100 | 249,03420 Kč | 24 903,42 Kč |
| 250 | 242,26484 Kč | 60 566,21 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |






