



109BM12MC2-1 | |
|---|---|
DigiKey Part Number | 1688-1038-ND |
Manufacturer | |
Manufacturer Product Number | 109BM12MC2-1 |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BM12MC2-1 Models |
Category | Noise 43.5dB(A) |
Mfr | Power (Watts) 3.12 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 97.2mm L x 94.4mm H | Weight 0.386 lb (175.09 g) |
Width 33.00mm | Current Rating (Amps) 0.260A |
Air Flow 20.5 CFM (0.574m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.478 in H2O (119.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,17000 Kč | 803,17 Kč |
| 10 | 643,90400 Kč | 6 439,04 Kč |
| 32 | 570,94875 Kč | 18 270,36 Kč |
| 64 | 530,83594 Kč | 33 973,50 Kč |
| 128 | 517,33820 Kč | 66 219,29 Kč |
| Unit Price without VAT: | 803,17000 Kč |
|---|---|
| Unit Price with VAT: | 971,83570 Kč |




