
109-619H | |
|---|---|
DigiKey Part Number | 109-619H-ND |
Manufacturer | |
Manufacturer Product Number | 109-619H |
Description | FINGER GUARD 160MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160mm Sq Fan Finger Guard 12 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 160mm Sq | |
For Use With/Related Products | - | |
Features | 12 Rings | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 150,47521 Kč | 14 144,67 Kč |
| Unit Price without VAT: | 150,47521 Kč |
|---|---|
| Unit Price with VAT: | 182,07500 Kč |





